Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001193
Order Code59925602
Product RangeMC 360 Series
Your Part Number
Technical Datasheet
222 total stock globally
200 more incoming. You can reserve stock now
222 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.080 ($2.288) |
Price for:Each
Minimum: 1
Multiple: 1
$2.08 ($2.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001193
Order Code59925602
Product RangeMC 360 Series
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric66mm
Impedance8ohm
Power Rating Nom500mW
Resonant Frequency400Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial2.598"
Product Dimensions66mm x 20mm
Frequency Range0Hz to 7kHz
Frequency Response Max7kHz
Temperature Grade-
IP Rating-
Product RangeMC 360 Series
Speaker MountingPanel Mount
Power Rating Max1W
External Depth - Metric20mm
External Depth - Imperial0.787"
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SPEAKER MINIATURE 2.5" 8OHM from CQR Components is a speaker with frequency ranging from 0Hz to 7KHz.
- Power rating is 0.5W
- Impedance is 8ohm
- Resonant frequency of 400Hz
- Output sound pressure level is 89dB
- Frequency range from 0Hz to 7KHz
- Maximum input power is 1W
Applications
Audio, Consumer Electronics, Portable Devices
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
Resonant Frequency
400Hz
Speaker Shape
Round
Product Dimensions
66mm x 20mm
Frequency Response Max
7kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
20mm
SVHC
No SVHC (16-Jul-2019)
External Diameter - Metric
66mm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
2.598"
Frequency Range
0Hz to 7kHz
Temperature Grade
-
Product Range
MC 360 Series
Power Rating Max
1W
External Depth - Imperial
0.787"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06