Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001158Copy
Manufacturer Standard Lead Time15 weeks
Order Code3275690
Product RangeMulticomp Pro Solenoid
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $116.290 ($127.919) |
| 10+ | $105.890 ($116.479) |
| 25+ | $98.270 ($108.097) |
| 50+ | $91.410 ($100.551) |
| 100+ | $85.060 ($93.566) |
Price for:Each
Minimum: 1
Multiple: 1
$116.29 ($127.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001158Copy
Manufacturer Standard Lead Time15 weeks
Order Code3275690
Product RangeMulticomp Pro Solenoid
Technical Datasheet
Frame TypeC Type
Solenoid Operation-
Solenoid Duty CycleIntermittent
Holding Force7N
Coil Voltage24VDC
Coil Resistance28ohm
Coil Power Continuous48W
Product RangeMulticomp Pro Solenoid
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Intermittent
Coil Voltage
24VDC
Coil Power Continuous
48W
SVHC
No SVHC (23-Jan-2024)
Solenoid Operation
-
Holding Force
7N
Coil Resistance
28ohm
Product Range
Multicomp Pro Solenoid
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901
