Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001150Copy
Order Code3275683
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $84.630 ($93.093) |
| 3+ | $77.060 ($84.766) |
| 5+ | $71.520 ($78.672) |
| 10+ | $66.530 ($73.183) |
| 15+ | $61.900 ($68.090) |
| 25+ | $60.670 ($66.737) |
| 50+ | $59.430 ($65.373) |
| 75+ | $58.190 ($64.009) |
Price for:Each
Minimum: 1
Multiple: 1
$84.63 ($93.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001150Copy
Order Code3275683
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Frame TypeC Type
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Holding Force200gf
Coil Voltage24VDC
Coil Resistance47ohm
Coil Power Continuous12.2W
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Continuous
Coil Voltage
24VDC
Coil Power Continuous
12.2W
SVHC
No SVHC (23-Jan-2024)
Solenoid Operation
Push or Pull
Holding Force
200gf
Coil Resistance
47ohm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103096
