Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001008Copy
Manufacturer Standard Lead Time18 weeks
Order Code322715901
Product RangeMP Auto Blade Fuseholders
Your Part Number
3,267 total stock globally
Need more?
3,267 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.430 ($2.673) |
Price for:Each
Minimum: 1
Multiple: 1
$2.43 ($2.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001008Copy
Manufacturer Standard Lead Time18 weeks
Order Code322715901
Product RangeMP Auto Blade Fuseholders
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldATC, ATO, ATP
Holder TerminalsQuick Connect, Screw
No. of Fuses1Fuses
Product RangeMP Auto Blade Fuseholders
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCTo Be Advised
Product Overview
The MP001008 from Multicomp Pro is a 32V/30A ATP panel mount fuse holder.
- Electrical: Max. 30A, 32V
- Insulation Body: PA66
- Contract: Tin plated Brass
Applications
Safety, Electrical, Automation & Process Control, Control Panels, Consumer Electronics, Industrial, Utilities
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATC, ATO, ATP
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Quick Connect, Screw
Product Range
MP Auto Blade Fuseholders
Voltage Rating VDC
32V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001157
