Print Page
Image is for illustrative purposes only. Please refer to product description.
49,298 total stock globally
Need more?
49298 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.2095 ($0.2304) |
Price for:Each
Minimum: 5
Multiple: 5
$1.05 ($1.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000439
Order Code313019902
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ520nm
Luminous Intensity25cd
Viewing Angle20°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP000439 is a green through-hole LED in a T-1 3/4 (5mm) package. It operates at 20mA with a forward voltage of 3.2V and emits light at a wavelength of 520nm, providing vibrant green illumination. This LED is ideal for use in indicator lights, displays, and other electronic applications requiring bright, efficient green lighting.
- LED colour is green
- LED case size: T-1 3/4 (5mm)
- Forward voltage of 3.2V
- Forward current If of 20mA
- Wavelength typ: 520nm
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Luminous Intensity
25cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
520nm
Viewing Angle
20°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for MP000439
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544