Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.920 ($25.212) |
| 10+ | $21.080 ($23.188) |
| 20+ | $20.290 ($22.319) |
Price for:Each
Minimum: 1
Multiple: 1
$22.92 ($25.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ZYW206-SSCopy
Order Code4739064
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points2420Tie Points
No. of Distribution Strips / Buses5Bus Strips
No. of Terminal Strips3 Terminal Strips
Board Dimensions (L x W) - Imperial7.2" x 6.5"
Board Dimensions (L x W) - Metric183mm x 165mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
High quality solderless breadboard with 2420 tie points, mounted on a solid metal base with four binding posts (red/yellow/green/black). Suitable for a wide range of prototyping applications.
- 2420 Point mounted ABS breadboard
- Three 640 point terminal strips
- Five 100 point distribution strips
- Suitable for a range of wire sizes (20-29AWG)
- Four binding posts (Red, Yellow, Green, Black)
- Solid metal base
- Breadboard Dimensions (HxWxD): 8x165x185mm
- Plate Dimensions: 200x250mm
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
5Bus Strips
Board Dimensions (L x W) - Imperial
7.2" x 6.5"
SVHC
No SVHC (25-Jun-2025)
Total Number of Tie Points
2420Tie Points
No. of Terminal Strips
3 Terminal Strips
Board Dimensions (L x W) - Metric
183mm x 165mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.725
