Print Page
Image is for illustrative purposes only. Please refer to product description.

911 total stock globally
Need more?
911 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.040 ($19.844) |
Price for:Each
Minimum: 1
Multiple: 1
$18.04 ($19.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-YN35-08-01000
Order Code116969201
Technical Datasheet
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type AMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The YN35-08-01000 is a 1m RG-174/U RF/Coaxial Cable Assembly with MCX plugs. It is made of black jacket, brass center contact and crimp ferrule, PTFE insulation.
- 50Ω Impedance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Imaging, Video & Vision, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Cable Length - Imperial
3.28ft
Coaxial Cable Type
RG174
Connector Type B
MCX Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
1m
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
