Print Page
Image is for illustrative purposes only. Please refer to product description.

1,740 total stock globally
Need more?
1740 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.640 ($17.204) |
Price for:Each
Minimum: 1
Multiple: 1
$15.64 ($17.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-YH47-08-01000
Order Code116969001
Technical Datasheet
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
MP-YH47-08-01000 RF/Coaxial Cable Assembly is a 1-meter (3.28-foot) cable featuring SMA plugs on both ends. It is made from RG174 coaxial cable with a 50-ohm impedance, designed for reliable high-frequency signal transmission.
- RG174 cable with 50-ohm impedance ensures minimal signal loss and optimal performance
- SMA plugs provide a reliable and stable connection for RF applications
- Black insulation and robust connectors ensure long-lasting performance and resistance to wear
- 1 meter length offers flexibility in setup and installation
- Suitable for various high-frequency and communication applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Cable Length - Imperial
3.28ft
Coaxial Cable Type
RG174
Connector Type B
SMA Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
