Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-TG-A1660-250-0.5Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4765057 |
| Your Part Number | |
| Technical Datasheet |
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $370.010 ($407.011) |
Price for:Each
Minimum: 1
Multiple: 1
$370.01 ($407.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-TG-A1660-250-0.5Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4765057 |
| Technical Datasheet | |
| Thickness | 2mm |
| Conductive Material | Silicone |
| Thermal Conductivity | 16.6W/m.K |
| Thermal Impedance | - |
| Volume Resistivity | 500ohm-m |
| External Length | 250mm |
| External Width | 250mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Thickness | 2mm |
|---|---|
| Thermal Conductivity | 16.6W/m.K |
| Volume Resistivity | 500ohm-m |
| External Width | 250mm |
| SVHC | No SVHC (25-Jun-2025) |
| Conductive Material | Silicone |
|---|---|
| Thermal Impedance | - |
| External Length | 250mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 40170000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .141 |
