MP-SD4052F
Screwdriver, Slotted, Precision, TPR Handle, SVCM Steel Shank, 3 mm Tip, 60 mm L Blade, 155 mm OVL

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.430 ($7.073) |
| 15+ | $5.670 ($6.237) |
| 50+ | $5.460 ($6.006) |
| 150+ | $5.080 ($5.588) |
| 250+ | $4.890 ($5.379) |
| 500+ | $4.740 ($5.214) |
Product Information
Product Overview
The MP-SD4052F Precision Slotted Screwdriver is designed for dependable performance in fine mechanical and electronic applications. It features a 3 mm slotted tip with a 60 mm round SVCM steel blade, offering excellent strength, durability, and precise torque control for accurate and controlled operation. The ergonomic TPR handle in a black and red finish ensures a comfortable, non-slip grip, reducing hand fatigue and improving control during extended use. With an overall length of 155 mm, this screwdriver provides a well-balanced combination of reach and precision, making it suitable for assembly, maintenance, and detailed repair tasks.
- 3 mm precision slotted tip – suitable for a broad range of general precision and light mechanical applications
- SVCM steel blade (60 mm) – delivers high strength, durability, and reliable long-term performance
- Round shank construction (Ø3 mm) – ensures stable torque transfer and improved handling accuracy
- Ergonomic TPR handle – provides comfort and reduces hand fatigue during extended use
- Non-slip black/red grip – enhances control and safety during precision operations
- 155 mm overall length – offers an optimal balance between reach and fine control
- Precision-engineered design – supports consistent and reliable performance in assembly, repair, and maintenance tasks
Applications
Electronics, Electronics Design, Electronics Service, Test & Measurement, Maintenance & Repair, Industrial Maintenance, Laboratory, Prototyping, Computer Hardware, Embedded Design & Development
Technical Specifications
3mm
155mm
No SVHC (04-Feb-2026)
60mm
Multicomp Pro Slotted Screwdriver
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
