MP-SD4016F
Screwdriver, Slotted, Precision, TPR Handle, SVCM Steel Shank, 2.5 mm Tip, 60 mm L Blade, 155 mm OVL

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.620 ($7.282) |
| 15+ | $5.890 ($6.479) |
| 50+ | $5.670 ($6.237) |
| 150+ | $5.250 ($5.775) |
| 250+ | $5.080 ($5.588) |
| 500+ | $4.910 ($5.401) |
Product Information
Product Overview
The MP-SD4016F Precision Slotted Screwdriver is engineered for reliable performance in fine assembly and electronic repair applications. It features a 2.5 mm slotted tip with a 60 mm round SVCM steel blade, delivering high strength, durability, and precise torque control for accurate work. Designed with an ergonomic TPR handle in a black and red finish, it provides a secure, non-slip grip for enhanced comfort and control during extended use. With an overall length of 155 mm, this screwdriver offers an optimal balance of reach and precision, making it well-suited for detailed maintenance, assembly, and precision engineering tasks.
- 2.5 mm precision slotted tip – suitable for general precision work in electronics and small mechanical assemblies
- SVCM steel blade (60 mm) – provides high durability, strength, and resistance to wear for long service life
- Round shank design (Ø2.5 mm) – ensures accurate torque transfer and improved control during use
- Ergonomic TPR handle – enhances comfort and reduces hand fatigue during prolonged tasks
- Non-slip black/red grip – improves handling safety and precision in fine applications
- 155 mm overall length – offers a balanced combination of reach, control, and manoeuvrability
- Precision-engineered build – supports consistent performance in assembly, repair, and maintenance work
Applications
Electronics, Electronics Design, Electronics Service, Test & Measurement, Maintenance & Repair, Industrial Maintenance, Laboratory, Prototyping, Computer Hardware, Embedded Design & Development
Technical Specifications
2.5mm
155mm
No SVHC (04-Feb-2026)
60mm
Multicomp Pro Slotted Screwdriver
Technical Docs (1)
Alternatives for MP-SD4016F
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
