
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.380 ($5.918) |
| 15+ | $4.890 ($5.379) |
| 50+ | $4.620 ($5.082) |
| 150+ | $4.360 ($4.796) |
| 250+ | $4.240 ($4.664) |
| 500+ | $4.130 ($4.543) |
Product Information
Product Overview
The MP‑SD‑TX‑06008 is a high‑performance Torx driver designed for the most demanding fastener tasks. Built from silicon alloy steel (S2) and finished with a satin‑coated blade, this 60 mm TX8 screwdriver delivers exceptional strength, precision, and an exceptionally light feel—just 28.1 g in total weight. Whether you’re tightening engine components, assembling sophisticated electronics, or performing routine maintenance on industrial equipment, the MP‑SD‑TX‑06008 gives you the torque control and reliability you need without sacrificing ergonomics.
- Silicon Alloy Steel (S2) Shaft
- Satin‑Finish Blade, Provides a non‑slip surface that reduces chatter and improves grip on the screw head.
- TX8 × 60 mm Size
- Ultra‑Lightweight (28.1 g)
- Precision Tip Geometry
- Ergonomic Design (implied) – typically features a comfortable, non‑slip handle
- Versatile Application
Applications
Industrial Equipment, Maintenance & Repair, Manufacturing, Construction, Automotive, Industrial Automation
Technical Specifications
T8
145mm
No SVHC (25-Jun-2025)
60mm
Multicomp Pro Torx Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
