Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.250 ($3.575) |
| 5+ | $2.930 ($3.223) |
Product Information
Product Overview
The MP‑SD‑TX‑06006 Torx screwdriver is the ultimate hand‑tool for technicians, engineers, and hobbyists who demand precision, durability, and a comfortable grip. Crafted from high‑strength silicon alloy steel (S2) and finished with a satin‑coated blade, this 60 mm TX6 driver delivers reliable torque without slipping or stripping fasteners. Whether you’re tightening interior trim on an automobile, assembling delicate electronic enclosures, or performing routine maintenance in industrial settings, the MP‑SD‑TX‑06006 offers unmatched performance that keeps your work flowing smoothly.
- Silicon Alloy Steel (S2) Construction
- Satin‑Finish Blade
- TX6 × 60 mm Length & Torque Capacity
- Precision Tip Geometry
- Ergonomic Handle (implied) – designed with a non‑slip rubberized grip (if available)
- Ideal for automotive repair, industrial maintenance, electronics assembly, and construction tasks that require TX6 fasteners.
Applications
Industrial Equipment, Maintenance & Repair, Manufacturing, Construction, Automotive, Industrial Automation
Technical Specifications
T6
145mm
No SVHC (25-Jun-2025)
60mm
Multicomp Pro Torx Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate