MP-PL25257E
Crimp Tool Set, Multi-Function, 171 Pcs 1x Multifunctional Wire Stripper, 140x Insulated Terminals

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.630 ($18.293) |
| 10+ | $15.320 ($16.852) |
| 25+ | $15.010 ($16.511) |
| 50+ | $14.710 ($16.181) |
| 100+ | $14.410 ($15.851) |
Product Information
Product Overview
The MP‑PL25257E Electric Crimp Tool Set (171 pcs) is a versatile, all‑in‑one solution designed for electricians, technicians, hobbyists, and maintenance professionals who need reliable cutting, stripping, and crimping performance. The kit centres around a 7” multifunctional wire stripper engineered with micro‑serrated cutting edges that deliver clean, precise cuts across electrical wires, aluminium sheet, and even cloth. Constructed from high‑quality stainless steel, the tool offers long‑term durability and corrosion resistance, while the dual‑component comfort handle ensures a secure, ergonomic grip during extended use. With a strip range covering 22–10 AWG (0.6–2.6mm²) and a clamp range of 1.0–2.0, it supports a wide variety of wiring tasks. The comprehensive 171‑piece kit includes a full selection of fully insulated terminals, round and fork connectors, male and female insulated terminals, and essential accessories such as tie wires and cable ties—making it ideal for electrical installations, repairs, automotive wiring, and general workshop applications. Every component is organised for quick access, ensuring efficient workflow whether on-site or in the workshop.
- Micro‑serrated cutting edge — Provides precise, controlled cutting for clean results.
- Multimaterial cutting — Suitable for electrical wires, aluminium sheet, and cloth.
- Stainless steel build — Ensures durability and corrosion resistance.
- Comfort handle — Dual‑component grip reduces fatigue during long tasks.
- Wide strip range — Covers 22–10 AWG (0.6–2.6mm²) for versatile wiring work.
- Clamp range 1.0–2.0 — Supports common electrical repair and installation needs.
- 171‑piece kit — Includes terminals, ties, and connectors for complete job coverage.
- Insulated terminals — Enhances safety and reliability in electrical connections.
Applications
Electrical, Electrical and Electronics, Electronics, Electronics Service, Industrial Maintenance, Maintenance & Repair, Automotive, Automotive Systems, Construction, Control Panels
Contents
x1 Multifunctional Wire Stripper; 10x Fully Insulated intermediate terminal red BV2; 10x Fully Insulated intermediate terminal blue BV2; 15x Round Insulated terminals red RV1.25-4; 15x Round Insulated terminals blue RV1.25-4; 15x Fork Insulated terminals red RV1.25-4; 15x Fork Insulated terminals blue RV1.25-4; 15x Female Insulated terminals blue FDD2-250; 15x Male Insulated terminals blue MDD2-250; 15x Female Insulated terminals red FDD1.25-250; 15x Male Insulated terminals red FDD1.25-250; 15x Tie wire 145mm; 15x Cable ties 2.5 × 100mm
Technical Specifications
171 Pcs of 1x Multifunctional Wire Stripper, 140x Insulated Terminals, 15x Cable Ties, 15x Tie Wires
Universal Adapter
Mlticomp Pro Crimp Tool
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
