Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $225.910 ($248.501) |
| 5+ | $205.380 ($225.918) |
| 10+ | $188.260 ($207.086) |
Price for:Each
Minimum: 1
Multiple: 1
$225.91 ($248.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-P3G-10MNECopy
Order Code5131501
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max10m
Sensing MethodRetroreflective
Output TypeDigital - NPN, DO
Product Range-
Connection Method2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source-
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max80°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Retroreflective
Product Range
-
Supply Voltage Min
10VDC
Light Source
-
IP Rating
IP67
Operating Temperature Max
80°C
Sensing Distance Max
10m
Output Type
Digital - NPN, DO
Connection Method
2m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
