Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MPVBPL-1.5KV-RCopy
Manufacturer Standard Lead Time6 weeks
Order Code4738590
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $101.790 ($111.969) |
| 5+ | $88.090 ($96.899) |
| 10+ | $84.820 ($93.302) |
Price for:Each
Minimum: 1
Multiple: 1
$101.79 ($111.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MPVBPL-1.5KV-RCopy
Manufacturer Standard Lead Time6 weeks
Order Code4738590
Technical Datasheet
Test Connector Type APV Plug Connector
Test Connector Type BPV Jack Connector, 4mm Shrouded Banana Plug
Lead Length - Imperial3.28ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating40A
Voltage Rating1.5kV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Test Connector Type A
PV Plug Connector
Lead Length - Imperial
3.28ft
Insulator Colour
Red
Voltage Rating
1.5kV
SVHC
No SVHC (25-Jun-2025)
Test Connector Type B
PV Jack Connector, 4mm Shrouded Banana Plug
Lead Length - Metric
1m
Current Rating
40A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
