Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LC-CJM25-5PCopy
Manufacturer Standard Lead Time13 weeks
Order Code4922964
Your Part Number
225 total stock globally
Need more?
225 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.310 ($24.541) |
| 3+ | $20.520 ($22.572) |
| 5+ | $17.690 ($19.459) |
| 10+ | $15.550 ($17.105) |
| 25+ | $15.240 ($16.764) |
| 50+ | $14.920 ($16.412) |
| 100+ | $14.620 ($16.082) |
| 250+ | $14.310 ($15.741) |
Price for:Each
Minimum: 1
Multiple: 1
$22.31 ($24.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LC-CJM25-5PCopy
Manufacturer Standard Lead Time13 weeks
Order Code4922964
Technical Datasheet
Cable Diameter14mm
Colour-
Conductor Area CSA2.5mm²
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
14mm
Conductor Area CSA
2.5mm²
SVHC
No SVHC (04-Feb-2026)
Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0636
