Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-K78U12-500R3LCopy |
| Order Code | 4254310 |
| Product Range | MP-K78U-500R3 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-K78U12-500R3LCopy |
| Order Code | 4254310 |
| Product Range | MP-K78U-500R3 |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| No. of Outputs | 1 Output |
| Output Power Max | 6W |
| Output Voltage Nom | 12V |
| Output Current Max | 500mA |
| Product Range | MP-K78U-500R3 |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 90V |
| DC / DC Converter Type | SIP |
| Depth | 17.5mm |
| Width | 11.5mm |
| Height | 9mm |
| SVHC | To Be Advised |
Alternatives for MP-K78U12-500R3L
1 Product Found
Product Overview
- Non isolated board mount DC / DC converter
- Input voltage range up to 8:1, high efficiency
- No-load input current as low as 0.5mA, output short-circuit protection
- Meet MIL-STD-810F vibration test
- 48VDC nominal input voltage, 12VDC output voltage, 500mA maximum output current
- 91%/83% typical efficiency (full load, Vin Min./Vin Max., 48VDC Vin)
- 300KHz typical switching frequency (full load, nominal input voltage)
- Black plastic, flame-retardant and heat-resistant (UL94V-0) case material
- Operating temperature range from -40 to +85°C
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Output Power Max | 6W |
| Output Current Max | 500mA |
| DC / DC Converter Output Type | Fixed |
| Input Voltage DC Min | 18V |
| DC / DC Converter Type | SIP |
| Width | 11.5mm |
| SVHC | To Be Advised |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Nom | 12V |
| Product Range | MP-K78U-500R3 |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Max | 90V |
| Depth | 17.5mm |
| Height | 9mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .038 |
