Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-H-EV-MEAS-KIT1
Order Code4661630
Product RangeMulticomp Pro Test Plugs
Your Part Number
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $269.850 ($296.835) |
| 5+ | $233.520 ($256.872) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$269.85 ($296.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-H-EV-MEAS-KIT1
Order Code4661630
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
Kit Contents2x EVF6 Type 2 and Combo CCS 2 Black & Red Socket Leads and 1x EVF8 CCS 2 Red Socket Lead
Product RangeMulticomp Pro Test Plugs
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro Test Lead Kit 1 is designed for insulation resistance testing in electric and hybrid vehicles. It enables accurate measurement between the protective earth pin and Phase/Neutral pins of a Type 2 inlet, as well as between the earth pin and DC+/DC− pins of a Combo CCS2 inlet.
- EV and PHEV electrical insulation measuring on both type 2 and combo CCS 2 inlets
- EN / IEC 62196 3 and 62196 3 compliant
- CAT III / 600 V CAT IV. 12 amps.
- IP2X according to EN / IEC 60529
- Reinforced insulation
Applications
Test & Measurement, Signal Processing, Education, Safety, Prototyping
Technical Specifications
Kit Contents
2x EVF6 Type 2 and Combo CCS 2 Black & Red Socket Leads and 1x EVF8 CCS 2 Red Socket Lead
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Test Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14