Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-GW-151855Copy
Manufacturer Standard Lead Time7 weeks
Order Code4572330
Your Part Number
395 total stock globally
Need more?
395 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.800 ($10.780) |
| 5+ | $8.450 ($9.295) |
| 10+ | $7.680 ($8.448) |
| 25+ | $7.280 ($8.008) |
| 50+ | $6.880 ($7.568) |
Price for:Each
Minimum: 1
Multiple: 1
$9.80 ($10.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-GW-151855Copy
Manufacturer Standard Lead Time7 weeks
Order Code4572330
Technical Datasheet
Connector to ConnectorMains Plug, Australia to IEC 60320 C5
Cable Length - Metric2m
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mains Plug, Australia to IEC 60320 C5
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1708
