Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FPVL-1.5KV-BCopy
Manufacturer Standard Lead Time7 weeks
Order Code4738591
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.460 ($68.706) |
| 5+ | $54.060 ($59.466) |
| 10+ | $52.050 ($57.255) |
| 25+ | $49.320 ($54.252) |
Price for:Each
Minimum: 1
Multiple: 1
$62.46 ($68.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FPVL-1.5KV-BCopy
Manufacturer Standard Lead Time7 weeks
Order Code4738591
Technical Datasheet
Test Connector Type APV Jack Connector
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial3.28ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating40A
Voltage Rating1.5kV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Test Connector Type A
PV Jack Connector
Lead Length - Imperial
3.28ft
Insulator Colour
Black
Voltage Rating
1.5kV
SVHC
No SVHC (25-Jun-2025)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
40A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
