Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FCR72014
Order Code406446302
Product RangeMP Display port leads
Your Part Number
39 total stock globally
Need more?
39 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.285 ($25.6135) |
Price for:Each
Minimum: 1
Multiple: 1
$23.28 ($25.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FCR72014
Order Code406446302
Product RangeMP Display port leads
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BMini DisplayPort Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeMP Display port leads
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Connector Type B
Mini DisplayPort Plug
Cable Length - Metric
2m
Product Range
MP Display port leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004