Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRA240-24ACopy
Manufacturer Standard Lead Time37 weeks
Order Code118120402
Product RangeMP-DRA
Your Part Number
188 total stock globally
131 more incoming. You can reserve stock now
188 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $170.650 ($187.715) |
Price for:Each
Minimum: 1
Multiple: 1
$170.65 ($187.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRA240-24ACopy
Manufacturer Standard Lead Time37 weeks
Order Code118120402
Product RangeMP-DRA
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeMP-DRA
Product Overview
MP-DRA240-24A AC/DC DIN Rail Power Supply delivers reliable power with a 240W output at 24VDC and 10A. Designed for industrial and ITE applications, this compact power supply mounts easily on DIN rails. It provides stable and efficient power conversion, ensuring consistent performance for various electronic devices and systems. Ideal for demanding environments, the MP-DRA240-24AAC/DC combines durability with high efficiency in a versatile form factor.
- AC to DC DIN rail mountable power supply
- Power factor correction (PFC) function
- Auto selectable 115V/230VAC input
- 89% high efficiency
- Output short circuit and overvoltage protection
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
MP-DRA
Technical Docs (1)
Alternatives for MP-DRA240-24A
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.55
