Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $87.400 ($96.140) |
| 5+ | $79.460 ($87.406) |
| 10+ | $72.830 ($80.113) |
Price for:Each
Minimum: 1
Multiple: 1
$87.40 ($96.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CDR-10XCopy
Order Code5131505
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max10cm
Sensing MethodReflex
Output TypeDigital - NPN / PNP, NC
Product Range-
Connection Method2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source-
Qualification-
IP RatingIP66
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Reflex
Product Range
-
Supply Voltage Min
10VDC
Light Source
-
IP Rating
IP66
Operating Temperature Max
60°C
Sensing Distance Max
10cm
Output Type
Digital - NPN / PNP, NC
Connection Method
2m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
