Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BAC2621
Order Code412646002
Your Part Number
Technical Datasheet
36 total stock globally
Need more?
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.430 ($8.173) |
Price for:Each
Minimum: 1
Multiple: 1
$7.43 ($8.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BAC2621
Order Code412646002
Technical Datasheet
Connector to ConnectorMains Plug, Australia to IEC 60320 C13
Cable Length - Metric500mm
Current Rating10A
Voltage Rating250VAC
Jacket ColourRed
Product Range-
Cable Length - Imperial19.7"
Technical Specifications
Connector to Connector
Mains Plug, Australia to IEC 60320 C13
Current Rating
10A
Jacket Colour
Red
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004