Print Page
MP-BAC2556
Mains Power Cord, UK Plug to IEC 13 Plug, 2 m, 5 A, 250 V, Black, Multicomp Pro UK Mains Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BAC2556Copy
Manufacturer Standard Lead Time6 weeks
Order Code4332717
Product RangeMulticomp Pro UK Mains Plug
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.190 ($26.609) |
| 10+ | $20.490 ($22.539) |
Price for:Each
Minimum: 1
Multiple: 1
$24.19 ($26.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BAC2556Copy
Manufacturer Standard Lead Time6 weeks
Order Code4332717
Product RangeMulticomp Pro UK Mains Plug
Technical Datasheet
Connector to Connector0
Cable Length - Metric2m
Current Rating5A
Voltage Rating250V
Jacket ColourBlack
Product RangeMulticomp Pro UK Mains Plug
Cable Length - Imperial6.6ft
SVHCNo SVHC (19-Jan-2021)
Product Overview
This MP-BAC2556 is a durable 2-metre black power cable features a UK mains plug on one end and a standard IEC (C13) connector on the other, ideal for powering desktop computers, monitors, printers, and other electronic devices. Rated for 5 amps, it ensures safe and reliable power delivery for everyday applications.
- Length: 2 metres
- Colour: Black
- Current Rating: 5A
- Connectors: UK 3-pin plug to IEC C13
- Approvals: VDE approved
Applications
Power Supplies, Computers & Computer Peripherals, Industrial, Hobby & Education, Medical Electronics, Electrical and Electronics
Technical Specifications
Connector to Connector
0
Current Rating
5A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
Multicomp Pro UK Mains Plug
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
