Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-199-14-16-S-F4Copy
Manufacturer Standard Lead Time12 weeks
Order Code456838901
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.950 ($57.145) |
Price for:Each
Minimum: 1
Multiple: 1
$51.95 ($57.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-199-14-16-S-F4Copy
Manufacturer Standard Lead Time12 weeks
Order Code456838901
Technical Datasheet
No. of Stages-
Cooling Power Pc91.9W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max24.1V
Length40mm
Width40mm
Depth4mm
Temperature Difference Max75°C
Product Range-
Internal Resistance3.21ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-APC-199-14-16-S-F4 is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Hot side temperature is 27°C
- Temperature difference is 68°C
- Maximum voltage is 24.1V
- Maximum current is 6A, 83.5W cooling power
- AC resistance is 3.21 ±10% ohm
- Solder melting point is 235°C
- Flatness/parallelism is 0.05 / 0.05mm
- UL rated wire to 105°C / AWG 20
- Dimension is 40mm length x 4mm depth x 40mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
6A
Length
40mm
Depth
4mm
Product Range
-
Lead Wires
20 AWG Red & Black
Cooling Power Pc
91.9W
Voltage Max @ Diff Temperature Max
24.1V
Width
40mm
Temperature Difference Max
75°C
Internal Resistance
3.21ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
