Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AP2E-BTE01R
Order Code420826602
Product RangeMP Emergency Stop Switches
Your Part Number
436 total stock globally
Need more?
436 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.950 ($20.845) |
Price for:Each
Minimum: 1
Multiple: 1
$18.95 ($20.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AP2E-BTE01R
Order Code420826602
Product RangeMP Emergency Stop Switches
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationRotate Release
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage AC Nom120V
Contact Voltage DC Nom24V
Pushbutton Actuator StyleRound
IP RatingIP30, IP66
Product RangeMP Emergency Stop Switches
SVHCBoric acid (14-Jun-2023)
Product Overview
MP-AP2E-BTE01R emergency stop switch is safety device used to quickly and effectively shut down machinery, equipment, or processes in emergency situations to prevent accidents, injuries, or damage to property. They operate at a rated voltage of 24V, 120V with lifetime of 100,000 cycles. This switch is commonly found in industrial, manufacturing, and automation environments where there is a risk of hazardous situations or where rapid shutdown is critical for safety.
- Mechanical lifetime of <gt/>300,000 cycles
- Rotate release switch with SPST configuration
- Operating temperature range of -25°C to 70°C
- IP66 protected front panel
- Rated insulation voltage of 600V
- Contact and insulation resistance of 100mohm maximum
- Dielectric strength of 2,500V AC
Applications
Industrial, Safety, Manufacturing, Production
Contents
x1 Emergency stop switch, SPST.
Notes
Reliable and field-proven safety products.
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Quick Connect
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Round
Product Range
MP Emergency Stop Switches
Switch Operation
Rotate Release
Contact Current Max
10A
Contact Voltage DC Nom
24V
IP Rating
IP30, IP66
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048