Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-703-1065
Order Code335981102
Product RangeMulticomp Pro micro:bit Accessories
Your Part Number
Technical Datasheet
183 total stock globally
Need more?
183 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.740 ($15.114) |
Price for:Each
Minimum: 1
Multiple: 1
$13.74 ($15.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-703-1065
Order Code335981102
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
Accessory TypeDigital LED Strip
For Use Withmicro:bit
Product RangeMulticomp Pro micro:bit Accessories
SVHCNo SVHC (25-Jun-2025)
Product Overview
330mm digital RGB LED strip with 20 LEDs and 3 x 400mm wires (red, white and black) terminated with insulated alligator clips allowing a simple connection to a micro:bit.
- Control IC included, supporting numerous colour change effects
- Controlled by SD controller, DMX512, Artnet
- Flexible PCB 5V low voltage input
- Absolutely addressable, each IC built inside RGB LED
- IP65 rated
Technical Specifications
Accessory Type
Digital LED Strip
Product Range
Multicomp Pro micro:bit Accessories
For Use With
micro:bit
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01