Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-6C-20.00-20-20-30-F-B-30-H
Order Code4716077
Product RangeMP SJK 6C Series
Your Part Number
Technical Datasheet
995 total stock globally
Need more?
995 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.361 ($0.3971) |
| 10+ | $0.307 ($0.3377) |
| 100+ | $0.266 ($0.2926) |
| 500+ | $0.247 ($0.2717) |
| 1000+ | $0.236 ($0.2596) |
Price for:Each
Minimum: 5
Multiple: 5
$1.80 ($1.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-6C-20.00-20-20-30-F-B-30-H
Order Code4716077
Product RangeMP SJK 6C Series
Technical Datasheet
Frequency Nom20MHz
Crystal CaseSMD, 11.4mm x 4.73mm
Frequency Stability + / -30ppm
Load Capacitance20pF
Frequency Tolerance + / -20ppm
Product RangeMP SJK 6C Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
20MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 11.4mm x 4.73mm
Load Capacitance
20pF
Product Range
MP SJK 6C Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004