
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $218.350 ($240.185) |
Product Information
Product Overview
Built for network-intensive industrial applications, these Industrial Gigabit Ethernet Switches deliver the speed, efficiency, and performance required for fast, reliable data transmission. They simplify the configuration and management of high-bandwidth networks, ensuring seamless communication between connected devices and central control systems. Fully backwards compatible, the range is available in multiple formats and specifications, allowing easy integration into existing infrastructures. The switches automatically detect and negotiate the highest common connection speed, supporting 10 Mbps, Fast Ethernet (100 Mbps), and Gigabit Ethernet devices for smooth, uninterrupted network operation.
- Wide voltage input range: +5V to +30VDC
- Operates reliably in extreme environmental conditions
- Redundant dual power inputs - Reduces the risk of power outages
- Provides quick response times, critical for real-time communication applications
- Improved network efficiency for the faster data transmission
Applications
Automation & Process Control, Building Automation, Communications & Networking, Factory Automation, IIoT (Industrial Internet of Things), Industrial Automation, Industrial Equipment, Security, System Monitoring, Telecom
Technical Specifications
8Ports
Gigabit Ethernet
RJ45 x 8
VDC
No SVHC (25-Jun-2025)
Industrial
DIN Rail
10Mbps, 100Mbps, 1Gbps
MP Industrial Ethernet Switches
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
