Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-03F-4-TGGCopy
Manufacturer Standard Lead Time25 weeks
Order Code116961602
Your Part Number
32,530 total stock globally
Need more?
32,530 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.990 ($6.589) |
Price for:Each
Minimum: 1
Multiple: 1
$5.99 ($6.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-03F-4-TGGCopy
Manufacturer Standard Lead Time25 weeks
Order Code116961602
Technical Datasheet
SVHCLead (04-Feb-2026)
Product Overview
The 19-03F-4-TGG is a straight SMA Coaxial Plug with gold-plated brass contact. This coaxial crimp plug is suitable for RG58U or similar style cable.
- Straight SMA crimp plug for use with RG58U or similar style cable
- Frequency range DC - 12.4 GHz
- Voltage rating 335 V max.
- VSWR 1.5 max.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Broadband, GPS Antennas, Microwave
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
