Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-121WK
Order Code173725802
Technical Datasheet
Current Rating500mA
Pin Diameter-
Barrel Length9mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter1.4mm
Barrel Outer Diameter3.4mm
Voltage Rating12V
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
The MP-121WK is a 1.4mm DC Power Plug with nickel plated BSBM contacts and a ABS cap. This DC connector has cable mount and solder termination.
- 100MΩ Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
1.4mm
Voltage Rating
12V
SVHC
Lead (17-Jan-2023)
Current Rating
500mA
Barrel Length
9mm
Contact Termination Type
Solder
Barrel Outer Diameter
3.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015