Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-11A08005L310100U250Copy
Order Code5113534
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.840 ($9.724) |
| 10+ | $7.720 ($8.492) |
| 25+ | $7.360 ($8.096) |
| 50+ | $7.150 ($7.865) |
| 100+ | $7.010 ($7.711) |
| 200+ | $6.740 ($7.414) |
Price for:Each
Minimum: 1
Multiple: 1
$8.84 ($9.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-11A08005L310100U250Copy
Order Code5113534
Technical Datasheet
Switching Temperature80°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsWire Leads
Sensor Housing-
Contact Rating6.3A@250V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switching Temperature
80°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
-
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
6.3A@250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
