Print Page
MP-110R2N-GBRQ
Rocker Switch, IP68, On-Off, SPST-NO, Illuminated, Panel Mount, Red, MP Rocker Switches SPST
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-110R2N-GBRQCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 422571401 |
| Your Part Number | |
| Technical Datasheet |
412 total stock globally
Need more?
412 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.580 ($3.938) |
Price for:Each
Minimum: 1
Multiple: 1
$3.58 ($3.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-110R2N-GBRQCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 422571401 |
| Technical Datasheet |
Product Overview
MP-110R2N-GBRQ red rocker switch is commonly used to control the on/off function of electrical circuits. It is non-illuminated and come with SPST configuration and IP67 protection. It provides a convenient and reliable means of controlling electrical circuits in a wide range of devices and equipment with It's simple yet effective design, intuitive operation, and versatility. This makes the product a popular choice for both residential and commercial applications.
- On-off, single pole, rocker switch
- 16(8)A 125/250V rating
- Dielectric voltage-withstand is 1,500VAC for 1minute
- Insulation resistance is DC 500V 100Mohm (minimum)
- Contact resistance is 20mohm initial (maximum)
- 200VAC to 250VAC illuminated
Applications
Industrial, Automotive Systems, Automation & Process Control, Electrical
Contents
x1 Rocker switch.
Notes
Reliable and field-proven safety products.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
