200 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.690 ($20.559) |
Product Information
Product Overview
The MOD-09-F is a 10P9C D-sub Terminal Block with green body. This D-subminiature connector module is used in industrial control as a connecting interface between electronic and conventional components. They serve as the signal conversion from D-sub to screw connection. The D-sub Connector module provides user a convenient, quickly installed and easily replaced input/output platform for all common PLC's. The standard module offers 9 connections in female connector type to fit different application. Customer specified design will be accepted for particular requirement. The modules can be mounted on standard mounting rails TS15, TS32 and TS35.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
D Sub 9 Position Receptacle
-
-
Screw Type 10 Position Terminal Block
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate