Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMM10
Order Code59910402
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.982 ($1.0802) |
Price for:Each
Minimum: 1
Multiple: 1
$0.98 ($1.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMM10
Order Code59910402
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC3V
Rotational Speed Max12400rpm
Torque Max10g-cm
Power Rating1.23W
Motor Size20mm
External Length25mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Miniature circular DC motor, ideal for models and educational applications. The two flat sides enable easy mounting onto a panel or PCB.
- Anti clockwise rotation
- 1.5 A at maximum efficiency, 0.4 A at no load
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
12400rpm
Power Rating
1.23W
External Length
25mm
SVHC
No SVHC (07-Jul-2017)
Supply Voltage VDC
3V
Torque Max
10g-cm
Motor Size
20mm
Product Range
-
Technical Docs (1)
Alternatives for MM10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018