Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-180PH
Order Code173725102
Product RangeMJ
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-180PH
Order Code173725102
Product RangeMJ
Technical Datasheet
GenderJack
Current Rating4A
Pin Diameter2.35mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter6mm
Voltage Rating12V
Product RangeMJ
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MJ-180PH from Multicomp Pro is a DC power socket. It is a single pole, right angled socket for PCB mounting.
- Current rating is 4A at 12VDC and 2A at 12VDC (signal contacts)
- Maximum contact resistance is 30mohm
- Insulation resistance is 100Mohm at 500VDC
- Withstand voltage is 500VAC for 1minute
- Centre pin is brass with nickel plating
- PBT body
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Jack
Pin Diameter
2.35mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (14-Jun-2023)
Current Rating
4A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
6mm
Product Range
MJ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016