Print Page
Image is for illustrative purposes only. Please refer to product description.

29,490 total stock globally
Need more?
29490 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.190 ($2.409) |
Price for:Each
Minimum: 1
Multiple: 1
$2.19 ($2.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-079
Order Code126737301
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
MJ-079 is a high-quality panel mount phone audio connector designed for reliable audio signal transmission Featuring a 3.5mm jack configuration with 4 contacts, this connector is engineered with a robust metal body and nickel-plated contacts to ensure excellent durability and superior performance in demanding applications.
- 4 contacts: supports stereo audio plus an extra channel for enhanced functionality
- 3.5mm jack: standard size ideal for phone audio applications
- Panel mount design: secure installation in control panels, audio equipment, and custom enclosures
- Metal body construction: provides robustness and longevity in rugged environments
- Nickel-plated contacts: ensure reliable, corrosion-resistant signal transmission
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
