Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MF25 5K1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 934201001 |
| Product Range | MC MF Series |
| Your Part Number | |
| Technical Datasheet |
14,325 total stock globally
20,000 more incoming. You can reserve stock now
14,325 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.025 ($0.0275) |
Price for:Each
Minimum: 10
Multiple: 10
$0.25 ($0.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MF25 5K1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 934201001 |
| Product Range | MC MF Series |
| Technical Datasheet | |
| Resistance | 5.1kohm |
| Product Range | MC MF Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 250V |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Type | Precision |
| Product Diameter | 2.5mm |
| Product Length | 6.8mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Multicomp Pro MCMF25 series resistors are axial leaded precision metal film resistors with 1ohm to 1Mohm resistance range. The multiple epoxy coating on vacuum deposited metal film provides superior moisture protection and nichrome resistor element provides stable performance in various environments.
- Maximum working voltage of 250V
- Power rating of 250mW
- Tolerance of ±1%
- Temperature coefficient (TCR) of ±50ppm/°C
- EIA standard colour coding
- Low noise and voltage coefficient
- Wide precision range in small package
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Resistance | 5.1kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Film |
| Resistor Type | Precision |
| Product Length | 6.8mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | MC MF Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | 250V |
| Temperature Coefficient | ± 50ppm/°C |
| Product Diameter | 2.5mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00024 |
