Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMF0W4FFE006KITCopy
Manufacturer Standard Lead Time22 weeks
Order Code934236201
Product RangeMP Kit
Your Part Number
137 total stock globally
65 more incoming. You can reserve stock now
137 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.840 ($46.024) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$41.84 ($46.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMF0W4FFE006KITCopy
Manufacturer Standard Lead Time22 weeks
Order Code934236201
Product RangeMP Kit
Technical Datasheet
Kit Contents100-Pcs of Each 31 Values 10ohm to 1Mohm Resistors
Power Rating250mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit3100
Product RangeMP Kit
SVHCNo SVHC (04-Feb-2026)
Product Overview
MF0W4FFE006KIT is a metal film resistor kit that offers a convenient selection of high-quality, precision resistors, designed for versatile use across a wide range of electronic applications.
- AEC-Q200 qualified
- 0.25W rated power at 70°C
- Resistance range from 10 ohm to 1Mohm with ±1% tolerance
- 250V max working voltage, 500V max overload voltage and 500V dielectric withstanding voltage
- Operating temperature range from -55°C to +155°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
100-piece of each 31 values 10 ohm to 1Mohm resistors.
Notes
Resistors shall be marked with colour coding colours shall be in accordance with JIS C 0802
Technical Specifications
Kit Contents
100-Pcs of Each 31 Values 10ohm to 1Mohm Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
3100
SVHC
No SVHC (04-Feb-2026)
Power Rating
250mW
Resistance Tolerance
± 1%
Product Range
MP Kit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9471
