Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE1-19913L-SCopy
Manufacturer Standard Lead Time28 weeks
Order Code163973201
Product RangeMCTE
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.320 ($56.452) |
Price for:Each
Minimum: 1
Multiple: 1
$51.32 ($56.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE1-19913L-SCopy
Manufacturer Standard Lead Time28 weeks
Order Code163973201
Product RangeMCTE
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc237W
Current Max @ Diff Temperature Max14A
Voltage Max @ Diff Temperature Max24.1VDC
Length50mm
Width50mm
Depth3.5mm
Temperature Difference Max68°C
Product RangeMCTE
Internal Resistance1.4ohm
Lead Wires150mm, UL-Style 1569, Unstripped
SVHCTo Be Advised
Product Overview
Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- Bespoke designs available
- All types of modules can be bonded using heat sink bonder
- Wide variety of finishes available for specific operating ranges or regimes
- Our standard devices cover a wide range of pellet geometries
- Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power
- Silicone sealed for moisture protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
14A
Length
50mm
Depth
3.5mm
Product Range
MCTE
Lead Wires
150mm, UL-Style 1569, Unstripped
Cooling Power Pc
237W
Voltage Max @ Diff Temperature Max
24.1VDC
Width
50mm
Temperature Difference Max
68°C
Internal Resistance
1.4ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MCTE1-19913L-S
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
