Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE-MRR-V
Order Code131698001
Product RangeMC
Your Part Number
1,773 total stock globally
Need more?
1773 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.504 ($0.5544) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50 ($0.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE-MRR-V
Order Code131698001
Product RangeMC
Technical Datasheet
Product RangeMC
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max50mA
Contact Voltage DC Nom20V
External Height1.9mm
External Width5.5mm
External Depth5.2mm
SVHCNo SVHC (17-Dec-2014)
Product Overview
A horizontally actuated detector switch with one NO contact. The switch has a side push of 2.15mm with a 40gf to operate. Available with either left hand or right hand operating direction.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC
Switch Terminals
Solder
Contact Voltage DC Nom
20V
External Width
5.5mm
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPST-NO
Contact Current Max
50mA
External Height
1.9mm
External Depth
5.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
