Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTA080/09
Order Code953269202
Your Part Number
Technical Datasheet
193 total stock globally
125 more incoming. You can reserve stock now
193 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.800 ($43.780) |
Price for:Each
Minimum: 1
Multiple: 1
$39.80 ($43.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MCTA080/09 from Multicomp is a general purpose toroidal transformer with flying leads. It is designed and manufactured in accordance with EN61558-1 / EN61558-1/A1 /EN61558-2-4 or EN61558-2-6 UL recognised under family approval E115159 to UL1411, UL60601-1 and UL60065-1.
- Power rating is 80VA
- Secondary voltage is 2 x 9VAC
- Dual primary winding for connection in series or parallel only
- Secondary windings can be connected in series or parallel or used independently
- Double insulated primary lead-out
- Input voltage is 115 or 230V (±10%), 50/60Hz
- Typical efficiency is 89%
- Rated ambient temperature is 40°C
Applications
Industrial, Power Management
Contents
1x 70mm dished mounting plate, 2x 70mm neoprene mounting pads, 1x M6 x 50mm screw, nut and washer.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96