Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-680MHF
Order Code2674625
Product RangeMC SDRH73B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.945 ($1.0395) |
| 60+ | $0.658 ($0.7238) |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$0.94 ($1.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-680MHF
Order Code2674625
Product RangeMC SDRH73B Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.04A
Inductor ConstructionShielded
Saturation Current (Isat)960mA
Product RangeMC SDRH73B Series
DC Resistance Max0.397ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
MC SDRH73B Series
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.04A
Saturation Current (Isat)
960mA
DC Resistance Max
0.397ohm
Product Length
7.3mm
Product Height
3.55mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907