Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-151MHFCopy
Manufacturer Standard Lead Time49 weeks
Order Code186448401
Product RangeMC SDRH73B Series
Your Part Number
2,602 total stock globally
Need more?
745 Delivery in 10-14 Business Days(US stock)
1,857 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.150 ($1.265) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.15 ($1.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-151MHFCopy
Manufacturer Standard Lead Time49 weeks
Order Code186448401
Product RangeMC SDRH73B Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)690mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeMC SDRH73B Series
Inductor Case / Package-
DC Resistance Max0.901ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
MC SDRH73B Series
DC Resistance Max
0.901ohm
Product Length
7.3mm
Product Height
3.55mm
RMS Current (Irms)
690mA
Saturation Current (Isat)
650mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001157
