Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-100MHF
Order Code186447502
Product RangeMC SDRH73B Series
Your Part Number
Technical Datasheet
5,842 total stock globally
Need more?
742 Delivery in 10-14 Business Days(US stock)
5100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.991 ($1.0901) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.99 ($1.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-100MHF
Order Code186447502
Product RangeMC SDRH73B Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.35A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeMC SDRH73B Series
Inductor Case / Package-
DC Resistance Max0.0787ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MC SDRH73B Series
DC Resistance Max
0.0787ohm
Product Length
7.3mm
Product Height
3.55mm
RMS Current (Irms)
2.35A
Saturation Current (Isat)
2.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001157