Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCSC120-W5BCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 178120301 |
| Your Part Number | |
| Technical Datasheet |
3,438 total stock globally
Need more?
3,249 Delivery in 10-14 Business Days(US stock)
189 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.870 ($2.057) |
Price for:Each
Minimum: 1
Multiple: 1
$1.87 ($2.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCSC120-W5BCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 178120301 |
| Technical Datasheet | |
| Fan Guard Type | Steel - Wire Form |
| Colour / Finish | Black |
Product Overview
MCSC120-W5B is a robust fan finger guard designed specifically for 120mm axial fans. Constructed from high-quality steel in a wire form, it provides essential protection against accidental contact with moving blades while maintaining optimal airflow. With a dimension of 104.8mm and a sleek black finish, this guard combines safety and style, making it ideal for both industrial and consumer cooling applications.
- Enhanced safety: protects users from accidental finger contact with fan blades
- High-quality material: made from durable steel wire form for long-lasting performance
- Specifically designed: engineered for compatibility with 120mm axial fans
- Optimal size: 104.8mm dimension ensures comprehensive coverage
- Sleek black finish: provides a professional look that blends with various fan designs
Technical Specifications
| Fan Guard Type | Steel - Wire Form |
|---|
| Colour / Finish | Black |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84149000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .039066 |
