Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCS815S16NS30DCWCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 239594401 |
| Your Part Number | |
| Technical Datasheet |
438 total stock globally
Need more?
438 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 500+ | $3.780 ($4.158) |
Price for:Each
Minimum: 500
Multiple: 500
$1,890.00 ($2,079.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCS815S16NS30DCWCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 239594401 |
| Technical Datasheet | |
| Lamp Base Type | BA15s |
| LED Colour | Cool White |
| Bulb Size | S8 |
| Power Rating | 700mW |
| Wavelength Typ | 530nm |
| Luminous Intensity | - |
| Average Bulb Life | 40000h |
| Supply Voltage | 30V |
| Current Rating | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Lamp Base Type | BA15s |
|---|---|
| Bulb Size | S8 |
| Wavelength Typ | 530nm |
| Average Bulb Life | 40000h |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Colour | Cool White |
|---|---|
| Power Rating | 700mW |
| Luminous Intensity | - |
| Supply Voltage | 30V |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85395200 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02268 |
