Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCRS016000F183000RRCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 170113901 |
| Your Part Number | |
| Technical Datasheet |
537 total stock globally
Need more?
537 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.200 ($0.220) |
Price for:Each
Minimum: 5
Multiple: 5
$1.00 ($1.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCRS016000F183000RRCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 170113901 |
| Technical Datasheet | |
| Frequency Nom | 16MHz |
| Product Range | - |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | - |
| Load Capacitance | 18pF |
| ESR | 50ohm |
| Crystal Case / Package | Through Hole, 11mm x 4.65mm |
| No. of Pins | 2Pins |
| Crystal Mounting Type | Through Hole |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
Technical Specifications
| Frequency Nom | 16MHz |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | Through Hole, 11mm x 4.65mm |
| Crystal Mounting Type | Through Hole |
| Operating Temperature Max | 70°C |
| Product Range | - |
|---|---|
| Frequency Stability + / - | - |
| ESR | 50ohm |
| No. of Pins | 2Pins |
| Operating Temperature Min | -20°C |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000527 |
